Part Details for ELVH-M100D-HRRD-C-N4A4 by All Sensors Corporation
Overview of ELVH-M100D-HRRD-C-N4A4 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FN4A4M-T1B-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, MM, / | |
KN4A4M-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, USM, / | |
GN4A4L-T1-A | Renesas Electronics Corporation | Built-in Resistor Bipolar Transistors, SSP, / |
Price & Stock for ELVH-M100D-HRRD-C-N4A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8184
|
Newark | Pressure Sensor, Diff, 100Mbar, I2C, Operating Pressure Max:100Mbar, Sensor Output Type:I2C Digital, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbed, Supply Current:3.1Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-M100D-HRRD-C-N4A4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9800 / $34.0200 | Buy Now |
DISTI #
442-ELVH-M100D-HRRD-C-N4A4-ND
|
DigiKey | SENSOR 1.45PSID 0.06" 14BIT 8DIP Min Qty: 10 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.6890 | Buy Now |
DISTI #
ASEELVH-M100D-HRRD-C-N4A4
|
Heilind Electronics | 100 MBAR D RRLID D LEAD C N4A4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
C1S111100013431
|
Chip1Stop | Pressure sensors, transducers | 10 |
|
$23.7000 / $24.2900 | Buy Now |