Part Details for ELVH-M100D-HRRD-I-NAA5 by All Sensors Corporation
Overview of ELVH-M100D-HRRD-I-NAA5 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M100D-HRRD-I-NAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8353
|
Newark | Pressure Sensor, Diff, 100Mbar, Analog, Operating Pressure Max:100Mbar, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-M100D-HRRD-I-NAA5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$35.0000 / $43.6800 | Buy Now |
DISTI #
442-ELVH-M100D-HRRD-I-NAA5-ND
|
DigiKey | SENSOR 1.45PSID 0.06" 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
46 In Stock |
|
$32.5780 / $40.1500 | Buy Now |
DISTI #
ASEELVH-M100D-HRRD-I-NAA5
|
Heilind Electronics | 100 MBAR DIFF RR LID DIP IND NO COATING ANALOG 5V | Americas - 7 in Stock |
|
$38.1311 / $43.2882 | Buy Now |
DISTI #
ASEELVH-M100D-HRRD-I-NAA5
|
Interstate Connecting Components | 100 MBAR DIFF RR LID DIP IND NO COATING ANALOG 5V | 2 |
|
$38.1311 / $43.2882 | Buy Now |