Part Details for ELVH-M100D-HRRJ-C-NSA4 by All Sensors Corporation
Overview of ELVH-M100D-HRRJ-C-NSA4 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M100D-HRRJ-C-NSA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8221
|
Newark | Pressure Sensor, Diff, 100Mbar, Spi, Operating Pressure Max:100Mbar, Sensor Output Type:Spi, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Radial Barbed, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors ELVH-M100D-HRRJ-C-NSA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$26.5400 / $35.0000 | Buy Now |
DISTI #
442-ELVH-M100D-HRRJ-C-NSA4-ND
|
DigiKey | SENSOR 1.45PSID 0.06" 14BIT Min Qty: 1 Lead time: 8 Weeks Container: Tray |
10 In Stock |
|
$27.4434 / $43.6200 | Buy Now |
DISTI #
ASEELVH-M100D-HRRJ-C-NSA4
|
Heilind Electronics | 100MBAR DIFF RR LID SMT COMM NO COATING SPI 3.3V | Americas - 7 in Stock |
|
$28.7049 / $33.7369 | Buy Now |
DISTI #
ASEELVH-M100D-HRRJ-C-NSA4
|
Interstate Connecting Components | 100MBAR DIFF RR LID SMT COMM NO COATING SPI 3.3V | 2 |
|
$28.7049 / $33.7369 | Buy Now |