Part Details for ELVH-M250D-HRRD-C-NSA4 by All Sensors Corporation
Overview of ELVH-M250D-HRRD-C-NSA4 by All Sensors Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M250D-HRRD-C-NSA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ4554
|
Newark | Pressure Sensor, 250Mbar, Diff, Spi Rohs Compliant: Yes |Amphenol All Sensors ELVH-M250D-HRRD-C-NSA4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$33.2000 / $41.7400 | Buy Now |
DISTI #
442-ELVH-M250D-HRRD-C-NSA4-ND
|
DigiKey | SENSOR 3.63PSID 0.06" 14BIT 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$29.6486 / $41.5100 | Buy Now |
DISTI #
ASEELVH-M250D-HRRD-C-NSA4
|
Heilind Electronics | 250MBARD RRLID DLEAD C NSA4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3847606
|
element14 Asia-Pacific | PRESSURE SENSOR, 250MBAR, DIFF, SPI RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$31.5506 / $44.6027 | Buy Now |
DISTI #
3847606
|
Farnell | PRESSURE SENSOR, 250MBAR, DIFF, SPI RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 95 |
|
$29.2845 / $41.3949 | Buy Now |