Part Details for ELVH-M611A-HAND-C-PSB4 by All Sensors Corporation
Overview of ELVH-M611A-HAND-C-PSB4 by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Handy-Vacuum-Cleaner | Renesas Electronics Corporation | Handy Vacuum Cleaner Reference Design | |
U77A11108006P | Amphenol Communications Solutions | DUST COVER LONG HAND | |
5159909481194111LF | Amphenol Communications Solutions | 48 pin style F female Hand solder |
Price & Stock for ELVH-M611A-HAND-C-PSB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK6092
|
Newark | 1100Mbara Anlid Dlead C Psb4 |Amphenol All Sensors ELVH-M611A-HAND-C-PSB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.5200 / $43.3800 | Buy Now |
DISTI #
ASEELVH-M611A-HAND-C-PSB4
|
Heilind Electronics | 1100MBARA ANLID DLEAD C PSB4 | Americas - 0 in Stock |
|
Buy Now |