Part Details for ELVH-M611A-HAND-I-PAA5 by All Sensors Corporation
Overview of ELVH-M611A-HAND-I-PAA5 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVH-M611A-HAND-I-PAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8317
|
Newark | Press Sensor, Absolute, 1.1Bar, Analog, Operating Pressure Max:1.1Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Absolute, Voltage Rating:5Vdc, Port Style:Single Axial Barbed, Supply Current:2.7Ma Rohs Compliant: Yes |Amphenol All Sensors ELVH-M611A-HAND-I-PAA5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$30.5900 | Buy Now |
DISTI #
442-ELVH-M611A-HAND-I-PAA5-ND
|
DigiKey | SENSOR 15.95PSIA 0.19" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$37.3740 / $48.9700 | Buy Now |
DISTI #
ASEELVH-M611A-HAND-I-PAA5
|
Heilind Electronics | Americas - 7 in Stock |
|
$38.0984 / $43.2543 | Buy Now | |
DISTI #
ASEELVH-M611A-HAND-I-PAA5
|
Interstate Connecting Components | 2 |
|
$38.0984 / $43.2543 | Buy Now |