Part Details for ELVM06300 by Amphenol PCD
Overview of ELVM06300 by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVM06300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-ELVM06300-ND
|
DigiKey | TERM BLOCK 6POS 3.81MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray MARKETPLACE PRODUCT |
30 In Stock |
|
Buy Now | |
DISTI #
ELVM06300-ND
|
DigiKey | TERM BLOCK 6POS 3.81MM PCB Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0160 | Buy Now |
DISTI #
PCDELVM06300
|
Heilind Electronics | .150/3.81MM 35 ANGLED WIRE F | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
DISTI #
PCDELVM06300
|
Interstate Connecting Components | .150/3.81MM 35 ANGLED WIRE F | 0 |
|
Buy Now | |
|
Powell Electronics | TERMINAL BLOCK PLUG Min Qty: 1 | 30 |
|
$2.1100 / $2.3500 | Buy Now |