Part Details for ELVM08900 by Amphenol Corporation
Overview of ELVM08900 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELVM08900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELVM08900
|
Avnet Americas | VERTICAL WIRE ENTRY - Bulk (Alt: ELVM08900) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELVM08900
ELVM08900 CAD Models
ELVM08900 Part Data Attributes
|
ELVM08900
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELVM08900
Amphenol Corporation
Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 46, UL 94V-0 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for ELVM08900
This table gives cross-reference parts and alternative options found for ELVM08900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVM08900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVM08100 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVM08900 vs ELVM08100 |
ELVM089G0 | Barrier Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVM08900 vs ELVM089G0 |