There are no models available for this part yet.
Overview of ELVP15100 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Price & Stock for ELVP15100 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELVP15100
|
Avnet Americas | Conn Terminal Block F 15 POS 3.81mm Screw RA Cable Mount 12A - Bulk (Alt: ELVP15100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-ELVP15100
|
Mouser Electronics | Pluggable Terminal Blocks Right Angle Terminal Block 15P RoHS: Compliant | 0 |
|
$5.4300 / $9.2100 | Order Now |
CAD Models for ELVP15100 by Amphenol Corporation
Part Data Attributes for ELVP15100 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
PPO, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
15
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for ELVP15100
This table gives cross-reference parts and alternative options found for ELVP15100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVP15100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVF15400E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVP15100 vs ELVF15400E |
ELVF15410 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVP15100 vs ELVF15410 |
ELVF154G0 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVP15100 vs ELVF154G0 |
ELVF15400 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVP15100 vs ELVF15400 |