There are no models available for this part yet.
Overview of ELVT17500 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELVT17500 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELVT17500
|
Avnet Americas | Conn Terminal Block F 17 POS 3.81mm Screw ST Cable Mount 12A - Bulk (Alt: ELVT17500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for ELVT17500 by Amphenol Corporation
Part Data Attributes for ELVT17500 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PPO, UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
17
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
16 AWG
|
Alternate Parts for ELVT17500
This table gives cross-reference parts and alternative options found for ELVT17500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELVT17500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELVF17400 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELVF17400 |
ELVF174G0 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELVF174G0 |
ELXP17100 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELXP17100 |
ELVF17410E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELVF17410E |
ELVF17420 | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELVF17420 |
ELVF174G0E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELVF174G0E |
ELVF17420E | Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELVT17500 vs ELVF17420E |