Part Details for ELXM421VSN331MA40S by Chemi-Con
Results Overview of ELXM421VSN331MA40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELXM421VSN331MA40S Information
ELXM421VSN331MA40S by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ELXM421VSN331MA40S
ELXM421VSN331MA40S CAD Models
ELXM421VSN331MA40S Part Data Attributes
|
ELXM421VSN331MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXM421VSN331MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1169 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1550 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELXM421VSN331MA40S
This table gives cross-reference parts and alternative options found for ELXM421VSN331MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXM421VSN331MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELXM421VRD331MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | ELXM421VSN331MA40S vs ELXM421VRD331MA40S |
ELXM421LIN331MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | ELXM421VSN331MA40S vs ELXM421LIN331MA40S |
ELXM421VNN331MA40S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | ELXM421VSN331MA40S vs ELXM421VNN331MA40S |