Part Details for ELXP031G0E by Amphenol Corporation
Overview of ELXP031G0E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXP031G0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELXP031G0E
|
Avnet Americas | RIGHT ANGLE PLUG GREEN EARED - Bulk (Alt: ELXP031G0E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELXP031G0E
ELXP031G0E CAD Models
ELXP031G0E Part Data Attributes
|
ELXP031G0E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELXP031G0E
Amphenol Corporation
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |