Part Details for ELXP15120E by Amphenol Communications Solutions
Overview of ELXP15120E by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELXP15120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6846
|
Newark | Amphenol Commercial Products |Amphenol Communications Solutions ELXP15120E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $13.9300 | Buy Now |
DISTI #
2266-ELXP15120E-ND
|
DigiKey | ELXP15120E Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$9.2700 / $10.4700 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block PL 15 POS 3.5mm Screw RA Cable Mount 12A RoHS: Compliant |
500 Partner Stock |
|
$11.2700 / $13.2700 | Buy Now |
|
Master Electronics | Conn PC Terminal Block PL 15 POS 3.5mm Screw RA Cable Mount 12A RoHS: Compliant |
500 Partner Stock |
|
$11.2700 / $13.2700 | Buy Now |