Part Details for EM-03-V by Diptronics Manufacturing Inc
Overview of EM-03-V by Diptronics Manufacturing Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-03-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2508
|
Newark | Em-03-V |Diptronics EM-03-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.3900 | Buy Now |
DISTI #
113-EM-03-V
|
Mouser Electronics | DIP Switches / SIP Switches RAISED ACT 3 POS RoHS: Compliant | 337 |
|
$1.1400 / $2.2700 | Buy Now |
DISTI #
EM-03-V
|
Avnet Abacus | Switch DIP ON OFF SPST 3 Raised Slide 0.025A 24VDC Gull Wing 2000Cycle 2.54mm SMD Tube (Alt: EM-03-V) RoHS: Compliant Min Qty: 1008 Package Multiple: 63 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH DIP 3 Pos. SPST 25mA 24VDC SMT V/T | 0 |
|
$1.6487 / $1.8136 | RFQ |
Part Details for EM-03-V
EM-03-V CAD Models
EM-03-V Part Data Attributes:
|
EM-03-V
Diptronics Manufacturing Inc
Buy Now
|
Compare Parts:
EM-03-V
Diptronics Manufacturing Inc
|
Samacsys Manufacturer | Diptronics |