There are no models available for this part yet.
Overview of EM-10-V by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190U65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TOLL | |
TK7R0E08QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 64 A, 0.0070 Ohm@10V, TO-220AB | |
XPQR8308QB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 80 V, 350 A, 0.00083 Ω@10V, L-TOGL |
Price & Stock for EM-10-V by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-EM-10-V
|
Mouser Electronics | DIP Switches / SIP Switches RAISED ACT 10 POS RoHS: Compliant | 0 |
|
$2.2000 / $3.9300 | Order Now | |
DISTI #
EM-10-V
|
Avnet Abacus | Switch DIP ON OFF SPST 10 Raised Slide 0.025A 24VDC Gull Wing SMD Tube (Alt: EM-10-V) RoHS: Compliant Min Qty: 1008 Package Multiple: 18 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |