Part Details for EM-3015LRNW by Soberton Inc
Overview of EM-3015LRNW by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-3015LRNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1233-ND
|
DigiKey | MIC COND ANLG OMNI -42DB 0.118"D Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
45 In Stock |
|
$1.3655 / $2.4200 | Buy Now |
|
Onlinecomponents.com | Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 10kHz Frequency Range - -42dB ±3dB @ 94dB SPL - IP67 - Wire Leads (100mm). RoHS: Compliant |
300 On Order |
|
$1.3400 / $1.6500 | Buy Now |
|
Master Electronics | Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 10kHz Frequency Range - -42dB ±3dB @ 94dB SPL - IP67 - Wire Leads (100mm). RoHS: Compliant |
300 On Order |
|
$1.3400 / $1.6500 | Buy Now |