Part Details for EM-4015-BC by Soberton Inc
Overview of EM-4015-BC by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-4015-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1107-ND
|
DigiKey | MIC COND ANLG OMNI -44DB 0.157"D Min Qty: 1 Lead time: 7 Weeks Container: Tray |
218 In Stock |
|
$0.7878 / $1.4400 | Buy Now |
|
Onlinecomponents.com | Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -48dB ±3dB @ 94dB SPL - IP50 - Solder Pads. RoHS: Compliant |
500 In Stock |
|
$0.7570 / $0.9600 | Buy Now |
|
Master Electronics | Analog Microphone Electret Condenser - Omnidirectional - 2 V - 100Hz ~ 15kHz Frequency Range - -48dB ±3dB @ 94dB SPL - IP50 - Solder Pads. RoHS: Compliant |
500 In Stock |
|
$0.7570 / $0.9600 | Buy Now |