Part Details for EM-6022L-38 by Soberton Inc
Overview of EM-6022L-38 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-6022L-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-EM-6022L-38-ND
|
DigiKey | MIC COND ANLG OMNI -38DB 0.236"D Min Qty: 1 Lead time: 7 Weeks Container: Tray |
133 In Stock |
|
$0.6375 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Analog Microphone Electret Condenser - Omnidirectional - 2V - 50 Hz ~ 10 kHz Frequency Range - -38dB ±3dB @ 94dB SPL - IP50 - Wire (50mm). RoHS: Compliant |
400 In Stock |
|
$0.6680 / $0.8670 | Buy Now |
DISTI #
69078723
|
Verical | EM-6022L-38 Min Qty: 100 Package Multiple: 100 Date Code: 2203 | Americas - 400 |
|
$0.9334 / $1.1271 | Buy Now |
|
Master Electronics | Analog Microphone Electret Condenser - Omnidirectional - 2V - 50 Hz ~ 10 kHz Frequency Range - -38dB ±3dB @ 94dB SPL - IP50 - Wire (50mm). RoHS: Compliant |
400 In Stock |
|
$0.6680 / $0.8670 | Buy Now |