Part Details for EM-9745P by Soberton Inc
Overview of EM-9745P by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-9745P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1097-ND
|
DigiKey | MIC COND ANLG OMNI -46DB 0.382"D Min Qty: 1 Lead time: 7 Weeks Container: Tray |
600 In Stock |
|
$0.5383 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Analog Microphone Electret Condenser - Omnidirectional - 4.5 V - 100Hz ~ 10kHz Frequency Range - -46dB ±2dB @ 94dB SPL - IP50 - PC Pins (5 mm). RoHS: Compliant |
300 In Stock |
|
$0.5370 / $0.8070 | Buy Now |
DISTI #
69078615
|
Verical | EM-9745P Min Qty: 100 Package Multiple: 100 Date Code: 2126 | Americas - 300 |
|
$0.8883 / $1.1208 | Buy Now |
|
Master Electronics | Analog Microphone Electret Condenser - Omnidirectional - 4.5 V - 100Hz ~ 10kHz Frequency Range - -46dB ±2dB @ 94dB SPL - IP50 - PC Pins (5 mm). RoHS: Compliant |
300 In Stock |
|
$0.5370 / $0.8070 | Buy Now |