Part Details for EM-GK by Hirose Electric Co Ltd
Overview of EM-GK by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM-GK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK1232
|
Newark | High Current, Plastic Power Supply Connectors |Hirose(Hrs) EM-GK Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
H124918-ND
|
DigiKey | TOOL GUIDE KEY FOR EM SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag |
17 In Stock |
|
$1.1878 / $2.2900 | Buy Now |
DISTI #
EM-GK
|
Avnet Americas | Coding Key for EM35M Series Plastic Power Supply Connectors Polybutylene Terephthalate White - Bag (Alt: EM-GK) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
798-EM-GK
|
Mouser Electronics | Heavy Duty Power Connectors EM35 CONNECTOR KEYING GUIDE RoHS: Compliant | 203 |
|
$1.1500 / $2.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$1.1600 | Buy Now |
DISTI #
HIREM-GK
|
Heilind Electronics | 138-0026-5-00 PACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.8700 | Buy Now |
DISTI #
EM-GK
|
Avnet Americas | Coding Key for EM35M Series Plastic Power Supply Connectors Polybutylene Terephthalate White - Bag (Alt: EM-GK) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1875 / $1.3775 | Buy Now |
DISTI #
EM-GK
|
TME | EM-GK Min Qty: 25 | 0 |
|
$1.1400 | RFQ |
DISTI #
EM-GK
|
Avnet Americas | Coding Key for EM35M Series Plastic Power Supply Connectors Polybutylene Terephthalate White - Bag (Alt: EM-GK) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$1.1875 / $1.3775 | Buy Now |
Part Details for EM-GK
EM-GK CAD Models
EM-GK Part Data Attributes
|
EM-GK
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EM-GK
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Approvals | UL | |
Assembly Item Name | CODING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PBT |