There are no models available for this part yet.
Overview of EM008LXOAB320CS1R by Everspin Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EM008LXOAB320CS1R by Everspin Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
819-EM008LXOAB320CS1RTR-ND
|
DigiKey | IC RAM 8MBIT XSPI/OCTAL 24TBGA Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.0938 | Buy Now | |
DISTI #
936-EM008LOAB320CS1R
|
Mouser Electronics | MRAM IC RAM 8Mb Octal xSPI in 24-BGA 200MHz | 0 |
|
$15.7100 | Order Now | |
Future Electronics | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$15.4100 | Buy Now |
CAD Models for EM008LXOAB320CS1R by Everspin Technologies
Part Data Attributes for EM008LXOAB320CS1R by Everspin Technologies
EM008LXOAB320CS1R
Everspin Technologies
|
|
---|---|
Samacsys Manufacturer
|
Everspin Technologies
|
Want to compare parts?
-
EM008LXOAB320CS1REverspin TechnologiesVS
-