There are no models available for this part yet.
Overview of EM008LXOAB320IS1T by Everspin Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EM008LXOAB320IS1T by Everspin Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
819-EM008LXOAB320IS1T-ND
|
DigiKey | IC RAM 8MBIT XSPI/OCTAL 24TBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
952 In Stock |
|
$18.8417 / $25.9600 | Buy Now | |
DISTI #
936-EM008LOAB320IS1T
|
Mouser Electronics | MRAM IC RAM 8Mb Octal xSPI in 24-BGA 200MHz | 0 |
|
$17.9400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$17.1800 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 480 | 480 |
|
$39.9400 | Buy Now |
CAD Models for EM008LXOAB320IS1T by Everspin Technologies
Part Data Attributes for EM008LXOAB320IS1T by Everspin Technologies
EM008LXOAB320IS1T
Everspin Technologies
|
|
---|---|
Samacsys Manufacturer
|
Everspin Technologies
|
Want to compare parts?
-
EM008LXOAB320IS1TEverspin TechnologiesVS
-