Part Details for EM0570-000 by TE Connectivity
Overview of EM0570-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM0570-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM0570-000
|
Avnet Americas | Cable 2 Conductor 12 AWG Tin-Coated Copper 600V - Bulk (Alt: EM0570-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2895 / $5.9720 | Buy Now |
DISTI #
571-EM0570-000
|
Mouser Electronics | Multi-Conductor Cables 55A0821-12-6/9CS3477 RoHS: Compliant | 0 |
|
$5.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3000 / $14.5000 | Buy Now |
DISTI #
RYC55A0821-12-6/9CS3477
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0821-12-6/9CS3477 | 0 |
|
Buy Now | |
DISTI #
000000000005774847
|
Sager | Multi-Conductor Cables 55A0821-12-6/9CS3477 Min Qty: 1 | 0 |
|
$5.9700 / $7.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3000 / $14.5000 | Buy Now |
Part Details for EM0570-000
EM0570-000 CAD Models
EM0570-000 Part Data Attributes
|
EM0570-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EM0570-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |