Part Details for EM10 by Glenair Inc
Overview of EM10 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3821AI-2CF-33EM10.000000 | SiTime | SiT3821 voltage controlled oscillator | |
SIT3372AI-1EH-33EM100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3808AI-CF-33EM-10.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for EM10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM10
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: EM10) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEEM10
|
Interstate Connecting Components | FLEX SHLDG CONDUIT 1 1/4 750-084-40 | 0 |
|
Buy Now |
Part Details for EM10
EM10 CAD Models
EM10 Part Data Attributes
|
EM10
Glenair Inc
Buy Now
|
Compare Parts:
EM10
Glenair Inc
|
Samacsys Manufacturer | Glenair |