Part Details for EM1071500000G by Amphenol Corporation
Overview of EM1071500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1071500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1071500000G
|
Avnet Americas | EM10715000J0G-500 TB PLUGGABLE PLUG - Bulk (Alt: EM1071500000G) RoHS: Compliant Min Qty: 2035 Package Multiple: 55 Container: Bulk | 0 |
|
$2.0986 | Buy Now |
DISTI #
649-EM10715000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PLGBLE PLUG | 0 |
|
$2.3200 | Order Now |
Part Details for EM1071500000G
EM1071500000G CAD Models
EM1071500000G Part Data Attributes
|
EM1071500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EM1071500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for EM1071500000G
This table gives cross-reference parts and alternative options found for EM1071500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM1071500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ08709000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08709000J0G |
OQ08700000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08700000J0G |
OQ08715100J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08715100J0G |
OQ08706000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08706000J0G |
OQ0871510000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | EM1071500000G vs OQ0871510000G |
OQ08710103J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08710103J0G |
OQ08758000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08758000J0G |
OQ0871C000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ0871C000J0G |
OQ08750000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08750000J0G |
OQ08713000J0G | Strip Terminal Block | Amphenol FCi | EM1071500000G vs OQ08713000J0G |