Part Details for EM1071500000G by Anytek Technology Corporation Ltd
Overview of EM1071500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1071500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1071500000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 45DEG 5MM Min Qty: 2035 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3253 | Buy Now |
DISTI #
71867343
|
RS | TerminalBlock, EM-5.08-9PGreen, Flange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM1071500000G RoHS: Not Compliant Min Qty: 2035 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6300 | RFQ |
DISTI #
ANYEM1071500000G
|
Heilind Electronics | EM- 5.0- 10P GREEN WO FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block - 300V 15A - 12-22 AWG - 5.0mm Pitch - 10 Pole Green - W/O Flange zinc B/M clamp with Ni Plated Wire guard bright tin- plated NL66 RoHS: Compliant | 0 |
|
$2.2000 / $6.0200 | Buy Now |
DISTI #
ANYEM1071500000G
|
Interstate Connecting Components | EM- 5.0- 10P GREEN WO FLANGE | 0 |
|
Buy Now |