There are no models available for this part yet.
Overview of EM1081-36-4# by Pomona Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM1081-36-4# by Pomona Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23T2661
|
Newark | Mini Banana Plug Patch Cord (Yellow) Mto Bulk |Pomona EM1081-36-4# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 | Buy Now | |
DISTI #
501-2546-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
19 In Stock |
|
$11.8900 | Buy Now | |
DISTI #
565-EM1081-36-4
|
Mouser Electronics | Test Leads MINI BANANA PLUG PATCH CORD (YELLOW) MTO BULK RoHS: Compliant | 20 |
|
$11.8900 | Buy Now | |
DISTI #
71226068
|
RS | MINI BANANA PLUG PATCH CORD (YELLOW) MTO BULK | Pomona Electronics EM1081-36-4# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8900 / $13.9900 | Buy Now | ||
DISTI #
34548.1
|
TestEquity LLC | Pomona EM1081-36-4# Mini Banana Plug, Stackable, 36in Long, 5 A, 3000 V, Yellow, Bulk, 1081 Series | 0 |
|
$13.9900 | Buy Now |