Part Details for EM1081-36-5# by Pomona Electronics
Overview of EM1081-36-5# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1081-36-5#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T0973
|
Newark | Mini Banana Plug Patch Cord (Green) Mto Bulk |Pomona EM1081-36-5# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9900 | Buy Now |
DISTI #
501-2547-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 36" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$11.8900 | Buy Now |
DISTI #
565-EM1081-36-5
|
Mouser Electronics | Test Leads MINI BANANA PLUG PATCH CORD (GREEN) MTO BULK RoHS: Compliant | 0 |
|
$11.6300 / $11.6900 | Order Now |
DISTI #
71226069
|
RS | MINI BANANA PLUG PATCH CORD (GREEN) MTO BULK | Pomona Electronics EM1081-36-5# RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8900 / $13.9900 | Buy Now |
DISTI #
34558.1
|
TestEquity LLC | Pomona EM1081-36-5# Mini Banana Plug, Stackable, 36in Long, 5 A, 3000 V, Green, Bulk, 1081 Series | 0 |
|
$13.9900 | Buy Now |