Part Details for EM12A1500000G by Anytek Technology Corporation Ltd
Overview of EM12A1500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM12A1500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM12A1500000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS 7.5MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8952 | Buy Now |
DISTI #
71867361
|
RS | TerminalBlock, EM-5.0-11PGreen, W-OFlange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM12A1500000G RoHS: Not Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2800 | RFQ |
DISTI #
ANYEM12A1500000G
|
Heilind Electronics | EM- 7.5-12P GREEN WO FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7400 / $7.5000 | Buy Now |
DISTI #
ANYEM12A1500000G
|
Interstate Connecting Components | EM- 7.5-12P GREEN WO FLANGE | 0 |
|
Buy Now |