Part Details for EM12U1S by TOKIN Corporation
Overview of EM12U1S by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM12U1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AUTOMOTIVE RELAY Power/Signal Relay, SPST, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 100A (Contact), 16VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount RoHS: Compliant | Americas - 15454 |
|
RFQ |