Part Details for EM1368-A-72# by Pomona Electronics
Overview of EM1368-A-72# by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1368-A-72#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2400
|
Newark | Banana/Dbl Banana Plug Cable Assy, Mto Bulk |Pomona EM1368-A-72# Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9900 | Buy Now |
DISTI #
EM1368-A-72#-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 72" Min Qty: 16 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2900 | Buy Now |
DISTI #
71226100
|
RS | BANANA/DBL BANANA PLUG CABLE ASSY, MTO BULK | Pomona Electronics EM1368-A-72# RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$42.2300 / $47.9900 | Buy Now | |
DISTI #
34825.1
|
TestEquity LLC | Pomona EM1368-A-72# Double To Single Banana Plug, Twisted Pair, 60in Long, 300V, Bulk, 1368-A Series | 0 |
|
$47.9900 | Buy Now |