Part Details for EM1851520000G by Anytek Technology Corporation Ltd
Overview of EM1851520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1851520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1851520000G-ND
|
DigiKey | TERM BLOCK PLUG 18POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4857 | Buy Now |
DISTI #
71867400
|
RS | TerminalBlock, EM-5.08-16PGreen, Flange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM1851520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2900 | RFQ |
DISTI #
ANYEM1851520000G
|
Heilind Electronics | EM- 5.08- 18P GREEN WITH FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.5500 / $12.7900 | Buy Now | |
DISTI #
ANYEM1851520000G
|
Interstate Connecting Components | EM- 5.08- 18P GREEN WITH FLA | 0 |
|
Buy Now |