Part Details for EM1871520000G by Anytek Technology Corporation Ltd
Overview of EM1871520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM1871520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM1871520000G-ND
|
DigiKey | TERM BLOCK PLUG 18POS 45DEG 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3848 | Buy Now |
DISTI #
71867402
|
RS | TerminalBlock, EM-5.0-16PGreen, ,Flange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM1871520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0600 | RFQ |
DISTI #
ANYEM1871520000G
|
Heilind Electronics | EM - 5.0- 18P GREEN WITH FLAN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.3600 / $12.2600 | Buy Now | |
DISTI #
ANYEM1871520000G
|
Interstate Connecting Components | EM - 5.0- 18P GREEN WITH FLAN | 0 |
|
Buy Now |