EM2030L01QI
Intel Corporation
Description: Switching Regulator, Voltage-mode, QFN-104

Overview of EM2030L01QI by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EM2030L01QI by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EM2030L01QI by Intel Corporation

EM2030L01QI
Intel Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
QFN-104
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 1.325V; ALSO REQUIRE INPUT VOLTAGE FROM 4.5V TO 16V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XXSS-N104
Length
17 mm
Number of Functions
1
Number of Terminals
104
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
6.91 mm
Surface Mount
YES
Switcher Configuration
BUCK
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11 mm
Want to compare parts?
  1. EM2030L01QI
    Intel Corporation
    Switching Regulator, Voltage-mode, QFN-104
    VS

Alternate Parts for EM2030L01QI

This table gives cross-reference parts and alternative options found for EM2030L01QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM2030L01QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPSM846C23MOLT 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 Texas Instruments EM2030L01QI vs TPSM846C23MOLT
TPSM846C23MOLR 4.5V to 15V Input, 0.35V to 2.0V Output, 35A PMBus Power Module 59-QFM -40 to 105 Texas Instruments EM2030L01QI vs TPSM846C23MOLR
TPS546C20ARVFT 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 Texas Instruments EM2030L01QI vs TPS546C20ARVFT
TPS546C20ARVFR 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and pin-strapping 40-LQFN-CLIP -40 to 125 Texas Instruments EM2030L01QI vs TPS546C20ARVFR
TPSM846C24MOLR 4.5-V to 15-V Input, 0.5-V to 2.0-V output, 35-A power module 59-QFM -40 to 105 Texas Instruments EM2030L01QI vs TPSM846C24MOLR
TPS546C23RVFT 4.5-V to 18-V, stackable 35-A synchronous SWIFT™ buck converter with PMBus and telemetry 40-LQFN-CLIP -40 to 125 Texas Instruments EM2030L01QI vs TPS546C23RVFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EM2030L01QI by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EM2030L01QI by Intel Corporation

Select Manufacturer
Which Manufacturer of EM2030L01QI would you like to use for your alert(s)?
  • Please alert me when EM2030L01QI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EM2030L01QI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EM2030L01QI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EM2030L01QI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EM2030L01QI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EM2030L01QI by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: