Part Details for EM2151520000G by Anytek Technology Corporation Ltd
Overview of EM2151520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM2151520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM2151520000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS 5.08MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2368 | Buy Now |
DISTI #
71867412
|
RS | TerminalBlock, EM-5.0-18PGreen, ,Flange, zincB-Mclamp, NiPlatedWireguardbrighttin | Amphenol - Anytek EM2151520000G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9800 / $6.1700 | RFQ |
DISTI #
ANYEM2151520000G
|
Heilind Electronics | EM- 5.08- 21P GREEN WITH FLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3100 / $14.9300 | Buy Now |
DISTI #
ANYEM2151520000G
|
Interstate Connecting Components | EM- 5.08- 21P GREEN WITH FLA | 0 |
|
Buy Now |