There are no models available for this part yet.
Overview of EM220106H by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM220106H by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9239
|
Newark | Terminal Block, Header, 6Pos, Th R/A, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Euromag Em2201 Series |Eaton Bussmann EM220106H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | Buy Now | |
DISTI #
283-EM220106H-ND
|
DigiKey | EUROMAG EM2201 SERIES 06 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7122 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $1.8900 | Buy Now | ||
DISTI #
000000000005966206
|
Sager | Pluggable Terminal Blocks 6P EM2201 Series Horz Min Qty: 100 | 0 |
|
$1.5000 / $1.6800 | Buy Now |