Part Details for EM220110V by Eaton Bussmann
Overview of EM220110V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM220110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9247
|
Newark | Terminal Block, Header, 10Pos, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Euromag Em2201 Series |Eaton Bussmann EM220110V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.5500 | Buy Now |
DISTI #
283-EM220110V-ND
|
DigiKey | EUROMAG EM2201 SERIES 10 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4598 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $2.8100 | Buy Now |
DISTI #
000000000005966214
|
Sager | Pluggable Terminal Blocks 10P EM2201 Series Vert Min Qty: 100 | 0 |
|
$2.2300 / $2.5000 | Buy Now |