Part Details for EM221103V by Eaton Bussmann
Overview of EM221103V by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221103V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4654
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Euromag Em2211 Series Rohs Compliant: Yes |Eaton Bussmann EM221103V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $1.2100 | Buy Now |
DISTI #
283-EM221103V-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.81MM Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2126 | Buy Now |
DISTI #
BUSEM221103V
|
Heilind Electronics | EURO ME060-38103 TERM | Americas - 1003 in Stock |
|
$0.9377 / $1.2170 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.9700 | Buy Now |
DISTI #
BUSEM221103V
|
Interstate Connecting Components | EURO ME060-38103 TERM | 334 |
|
$0.9377 / $1.2170 | Buy Now |
DISTI #
000000000003167728
|
Sager | Pluggable Terminal Blocks EURO ME060-38103 TERM | 0 |
|
Buy Now |