Part Details for EM221519V by Eaton Bussmann
Overview of EM221519V by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221519V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9312
|
Newark | Terminal Block, Header, 19Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:19Positions, Rated Current:16A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Euromag Em2215 Series |Eaton Bussmann EM221519V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4700 / $6.8400 | Buy Now |
DISTI #
283-EM221519V-ND
|
DigiKey | EUROMAG EM2215 SERIES 19 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7304 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9800 / $5.4100 | Buy Now | |
DISTI #
000000000005966279
|
Sager | Pluggable Terminal Blocks 19P EM2215 Series Vert | 0 |
|
Buy Now |