Part Details for EM221802H by Eaton Bussmann
Overview of EM221802H by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221802H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8286
|
Newark | Euromag Em2218 Series 02 Pole/Cooper Bussmann |Eaton Bussmann EM221802H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.5500 | Buy Now |
DISTI #
83R4661
|
Newark | Terminal Block, Header, 2Pos, Th R/A, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Euromag Em2218 Series Rohs Compliant: Yes |Eaton Bussmann EM221802H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 / $1.0100 | Buy Now |
DISTI #
283-EM221802H-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
198 In Stock |
|
$0.5360 / $1.5700 | Buy Now |
DISTI #
BUSEM221802H
|
Heilind Electronics | Americas - 300 in Stock |
|
$0.7836 / $1.0171 | Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.6000 / $0.8100 | Buy Now |
DISTI #
BUSEM221802H
|
Interstate Connecting Components | 100 |
|
$0.7836 / $1.0171 | Buy Now | |
DISTI #
Bussmann EM221802H
|
PEI Genesis | Strip Terminal Block | 0 |
|
Buy Now | |
DISTI #
000000000003167735
|
Sager | Pluggable Terminal Blocks EURO ME050-50802 | 0 |
|
Buy Now |