Part Details for EM221814V by Eaton Corporation
Overview of EM221814V by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EM221814V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM221814V
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: EM221814V) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6880 / $2.9820 | Buy Now |
DISTI #
504-EM221814V
|
Mouser Electronics | Pluggable Terminal Blocks EURO ME060-50814 RoHS: Compliant | 96 |
|
$3.4700 / $6.1500 | Buy Now |
|
Future Electronics | EM 2218 Series 14 Position 5.08 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.7100 / $2.8800 | Buy Now |
Part Details for EM221814V
EM221814V CAD Models
EM221814V Part Data Attributes
|
EM221814V
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM221814V
Eaton Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |