Part Details for EM221815V by Eaton Bussmann
Overview of EM221815V by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM221815V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9334
|
Newark | Terminal Block, Header, 15Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:15Positions, Rated Current:12A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Euromag Em2218 Series Rohs Compliant: No |Eaton Bussmann EM221815V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.8600 | Buy Now |
DISTI #
283-EM221815V-ND
|
DigiKey | EUROMAG EM2218 SERIES 15 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2932 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$2.8300 / $3.8400 | Buy Now |
DISTI #
000000000005966301
|
Sager | Pluggable Terminal Blocks 15P EM2218 Series Vert Min Qty: 100 | 0 |
|
$3.0500 / $3.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$2.8300 / $3.8400 | Buy Now |