There are no models available for this part yet.
Overview of EM240310 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM240310 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9368
|
Newark | Tb, Wire To Brd, 10Pos, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM240310 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9000 / $9.8700 | Buy Now | |
DISTI #
283-EM240310-ND
|
DigiKey | EUROMAG EM2403 SERIES 10 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4261 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $7.8100 | Buy Now | ||
DISTI #
000000000005966335
|
Sager | Fixed Terminal Blocks 10P EM2403 Series Min Qty: 100 | 0 |
|
$6.2000 / $6.3800 | Buy Now |