There are no models available for this part yet.
Overview of EM240312 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EM240312 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC9370
|
Newark | Tb, Wire To Brd, 12Pos, 26-16Awg, Pitch Spacing:3.81Mm, No. Of Positions:12Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM240312 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $11.3300 | Buy Now | |
DISTI #
283-EM240312-ND
|
DigiKey | EUROMAG EM2403 SERIES 12 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9702 | Buy Now | |
DISTI #
000000000005966337
|
Sager | Fixed Terminal Blocks 12P EM2403 Series Min Qty: 100 | 0 |
|
$7.7700 / $7.9900 | Buy Now |