Part Details for EM256502H-BK by Eaton Bussmann
Overview of EM256502H-BK by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM256502H-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4742
|
Newark | Pluggable Connectors Rohs Compliant: Yes |Eaton Bussmann EM256502H-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.2060 | Buy Now |
DISTI #
2266-EM256502H-BK-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 60 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$1.1900 | Buy Now |
DISTI #
283-EM256502H-BK-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 60 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2105 | Buy Now |
|
Onlinecomponents.com | Terminal Block Plug - 2 Position - Female Sockets - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - 16A - 300V - Free Hanging (In-Line) - Black. RoHS: Compliant |
100 Partner Stock |
|
$0.7240 / $0.9890 | Buy Now |
DISTI #
Bussmann EM256502H-BK
|
PEI Genesis | Pluggable Terminal Block | 100 |
|
Buy Now | |
DISTI #
000000000003167817
|
Sager | Pluggable Terminal Blocks TERMINAL BLOCK EURO-MAG | 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block Plug - 2 Position - Female Sockets - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - 16A - 300V - Free Hanging (In-Line) - Black. RoHS: Compliant |
100 Partner Stock |
|
$0.7240 / $0.9890 | Buy Now |