-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM256505H
|
Avnet Americas | Conn Euro-Mag Terminal Blocks SKT 5 POS 5.08mm RA 16A - Bulk (Alt: EM256505H) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7408 / $1.9312 | Buy Now |
DISTI #
83R4753
|
Avnet Americas | Conn Euro-Mag Terminal Blocks SKT 5 POS 5.08mm RA 16A - Bulk (Alt: 83R4753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$2.0100 / $2.0800 | Buy Now |
DISTI #
504-EM256505H
|
Mouser Electronics | Pluggable Terminal Blocks 5p 5.08mm EM2565 HORIZONTAL RoHS: Compliant | 60 |
|
$1.7800 / $3.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EM256505H
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM256505H
Eaton Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | Eaton | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for EM256505H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM256505H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284043-5 | (284043-5) TERMI-BLOK VERTICAL PLUG STACK | TE Connectivity | EM256505H vs 284043-5 |
284044-5 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EM256505H vs 284044-5 |
25.326.0553.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256505H vs 25.326.0553.1 |
25.240.3553.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256505H vs 25.240.3553.0 |
25.345.0553.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256505H vs 25.345.0553.0 |
25.322.0553.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256505H vs 25.322.0553.1 |
25.320.0553.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256505H vs 25.320.0553.1 |
284049-5 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | EM256505H vs 284049-5 |
EM250505H | 15 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | EM256505H vs EM250505H |
284051-5 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | EM256505H vs 284051-5 |