Part Details for EM256508VR by Eaton Corporation
Overview of EM256508VR by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Price & Stock for EM256508VR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM256508VR
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 8 POS 5.08mm Screw ST Cable Mount 16A - Bulk (Alt: EM256508VR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7648 / $3.0672 | Buy Now |
DISTI #
83R4773
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 8 POS 5.08mm Screw ST Cable Mount 16A - Bulk (Alt: 83R4773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4000 / $5.4800 | Buy Now |
DISTI #
504-EM256508VR
|
Mouser Electronics | Pluggable Terminal Blocks EURO MC210-F108 KEEP 400 RoHS: Compliant | 0 |
|
$2.8300 / $6.3100 | Order Now |
|
Future Electronics | Depluggable 8 Position 5.08 mm Pitch 12-22 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.8800 / $3.0700 | Buy Now |
DISTI #
EM256508VR
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 8 POS 5.08mm Screw ST Cable Mount 16A - Bulk (Alt: EM256508VR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7648 / $3.0672 | Buy Now |
DISTI #
83R4773
|
Avnet Americas | Conn Pluggable Mini Terminal Blocks F 8 POS 5.08mm Screw ST Cable Mount 16A - Bulk (Alt: 83R4773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
$3.4000 / $5.4800 | Buy Now |
Part Details for EM256508VR
EM256508VR CAD Models
EM256508VR Part Data Attributes:
|
EM256508VR
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM256508VR
Eaton Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Additional Feature | POLYAMIDE 6/6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for EM256508VR
This table gives cross-reference parts and alternative options found for EM256508VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EM256508VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25.325.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.325.3853.1 |
25.345.3853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.345.3853.0 |
25.360.0853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.360.0853.0 |
25.325.0853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.325.0853.1 |
25.322.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.322.3853.1 |
25.340.0853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.340.0853.0 |
25.320.3853.1 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.320.3853.1 |
1546224-8 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | EM256508VR vs 1546224-8 |
25.240.3853.0 | Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | EM256508VR vs 25.240.3853.0 |
1546223-8 | Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | EM256508VR vs 1546223-8 |