Part Details for EM257508HC by Eaton Corporation
Overview of EM257508HC by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM257508HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EM257508HC
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: EM257508HC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0650 / $1.1814 | Buy Now |
DISTI #
83R4821
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 83R4821) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-EM257508HC
|
Mouser Electronics | Pluggable Terminal Blocks 8p 5.08mm EM2575 HORIZONTAL RoHS: Compliant | 0 |
|
$1.1800 / $1.9900 | Order Now |
|
Future Electronics | Header 8 Position 5.08 mm Pitch Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.1100 / $1.2000 | Buy Now |
Part Details for EM257508HC
EM257508HC CAD Models
EM257508HC Part Data Attributes
|
EM257508HC
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EM257508HC
Eaton Corporation
TERM BLOCK HDR 8POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 5 Days | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |