Part Details for EM266113 by Eaton Bussmann
Overview of EM266113 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM266113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC9597
|
Newark | Tb, Wire To Brd, 13Pos, 26-14Awg, Pitch Spacing:10Mm, No. Of Positions:13Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V |Eaton Bussmann EM266113 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.5100 | Buy Now |
DISTI #
283-EM266113-ND
|
DigiKey | EUROMAG EM2661 SERIES 13 POLE Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4323 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.7700 | Buy Now |
DISTI #
000000000005966564
|
Sager | Fixed Terminal Blocks 13P EM2661 Series Min Qty: 100 | 0 |
|
$2.2000 / $2.4700 | Buy Now |