Part Details for EM266504 by Eaton Bussmann
Overview of EM266504 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EM266504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R4867
|
Newark | Tb, Wire To Brd, 4Pos, 26-14Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Eaton Bussmann EM266504 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $0.8780 | Buy Now |
DISTI #
283-EM266504-ND
|
DigiKey | TERM BLK 4POS SIDE ENTRY 5MM PCB Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9969 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 Partner Stock |
|
$0.5200 / $0.7100 | Buy Now |
DISTI #
000000000003167940
|
Sager | Fixed Terminal Blocks (110704) KEEP 2198 EURO | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
600 Partner Stock |
|
$0.5200 / $0.7100 | Buy Now |